LP3S-R4W322W

OTTO
999-LP3S-R4W322W
LP3S-R4W322W

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbutton Switch, Shorter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,497.62 ₹5,497.62
₹4,770.82 ₹47,708.20
₹4,312.37 ₹1,07,809.25
₹4,019.79 ₹2,00,989.50
₹3,764.47 ₹3,76,447.00
₹3,743.97 ₹9,35,992.50
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
White
Round
5 A
28 VDC
IP68S
Solder Lug
White
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99