LP5-11H32W

OTTO
999-LP5-11H32W
LP5-11H32W

Mfr.:

Description:
Pushbutton Switches Press Fit Mount 12V Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,189.19 ₹5,189.19
₹4,690.68 ₹46,906.80
₹4,223.85 ₹1,05,596.25
₹3,859.52 ₹1,92,976.00
₹3,626.57 ₹3,62,657.00
₹3,456.05 ₹8,64,012.50
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LP5
Standard Switches
Alternate Action
Illuminated
SPST
Panel Mount
ON - NONE - OFF
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Quick Connect
White
Silver
Actuator Length: 6.35 mm
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Color: Black
Height: 43.64 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.