LP5-A11H211

OTTO
999-LP5-A11H211
LP5-A11H211

Mfr.:

Description:
Pushbutton Switches Alumn 12V Green LED 5A SPST, SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,604.96 ₹4,604.96
₹4,281.62 ₹42,816.20
₹4,112.97 ₹1,02,824.25
₹3,757.95 ₹1,87,897.50
₹3,569.73 ₹3,56,973.00
₹3,367.53 ₹8,41,882.50
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LP5
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP64
Quick Connect
Silver
Silver
Actuator Material: Aluminum Alloy, Thermoplastic (TP)
Actuator Style: Button, Flat
Brand: OTTO
Color: Silver
Diameter: 14.3 mm
Height: 41.148 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.