P3-31611

OTTO
999-P3-31611
P3-31611

Mfr.:

Description:
Pushbutton Switches Style 3 Sldr Std. 2 Circt Mmtry Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,334.16 ₹2,334.16
₹2,022.01 ₹20,220.10
₹1,817.94 ₹45,448.50
₹1,694.94 ₹84,747.00
₹1,576.61 ₹1,57,661.00
₹1,497.40 ₹3,74,350.00
₹1,451.74 ₹7,25,870.00

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Push-Pull
Non-Illuminated
DPDT
Bushing Mount
ON - (ON)
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Silver
Brand: OTTO
Housing Material: Aluminum
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 18.794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.