P5-621321

OTTO
999-P5-621321
P5-621321

Mfr.:

Description:
Pushbutton Switches Alternate Action Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 06-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,672.22 ₹3,672.22
₹3,039.53 ₹30,395.30
₹2,919.33 ₹72,983.25
₹2,684.52 ₹1,34,226.00
₹2,502.81 ₹2,50,281.00
₹2,386.34 ₹5,96,585.00
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
P5
Standard Switches
Alternate Action
Non-Illuminated
SPST
Bushing Mount
ON - OFF
Round, Flat
5 A
28 VDC
115 VAC
IP68S
Screw
Red
Silver
Actuator Style: Round
Brand: OTTO
Color: Black
Features: Watertight, button sealed
Height: 1.281 in
Housing Material: Anondized Aluminum Alloy
Life: 1000000 Cycle
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.