P5-D123321

OTTO
999-P5-D123321
P5-D123321

Mfr.:

Description:
Pushbutton Switches Alternate Action Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,602.52 ₹2,602.52
₹2,292.23 ₹22,922.30
₹2,189.73 ₹54,743.25
₹2,073.26 ₹1,03,663.00
₹1,995.92 ₹1,99,592.00
₹1,867.33 ₹4,66,832.50
₹1,744.33 ₹8,72,165.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
P5-D
Heavy Duty Switches
Momentary Action
Non-Illuminated
SPDT
Panel Mount
ON - ON
Flush
5 A
28 VDC
115 VAC
IP68S
Screw
Red
Silver
Actuator Style: Flush
Brand: OTTO
Color: Black
Features: Watertight, button sealed, contact sealed
Height: 0.84 in
Housing Material: Anondized Aluminum Alloy
Life: 1000000 Cycle
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.