R20000000019

OTTO
999-R20000000019
R20000000019

Mfr.:

Description:
Rotary Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,512.17 ₹1,87,804.25
₹7,043.48 ₹3,52,174.00
₹6,693.12 ₹6,69,312.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
3 Position
1 Deck
16 A, 20 A
12 VDC, 28 VDC
125 VAC
Quick Connect
Snap In
Silver
Knob
IP68S
Brand: OTTO
Mounting Style: Panel Mount
Product Type: Rotary Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.