T1-0167

OTTO
999-T1-0167
T1-0167

Mfr.:

Description:
Toggle Switches 2 POLE 2 WAY TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,093.83 ₹12,093.83
₹10,438.02 ₹1,04,380.20
₹10,028.96 ₹2,50,724.00
₹9,395.34 ₹4,69,767.00
₹8,985.35 ₹8,98,535.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
5 A
28 VDC
Locking Lever
Sealed
T1
Brand: OTTO
Product Type: Toggle Switches
Factory Pack Quantity: 5
Subcategory: Switches
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.