T2-DH2222

OTTO
999-T2-DH2222
T2-DH2222

Mfr.:

Description:
Multi-Directional Switches 2-Way Plus Center Pushbutton Mini Trim Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,574.66 ₹15,574.66
₹14,773.29 ₹73,866.45
₹14,684.35 ₹1,46,843.50
₹13,794.93 ₹3,44,873.25
₹12,903.72 ₹6,45,186.00

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Non-Illuminated
Multi-Directional
10 mA
10 mA
16 oz, 5 lb
Solder Lug
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Series: T2
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99