TC-314N2

OTTO
999-TC-314N2
TC-314N2

Mfr.:

Description:
Multi-Directional Switches 3 position Ribbon cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 21-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,617.07 ₹4,617.07
₹4,369.21 ₹43,692.10
₹4,052.40 ₹1,01,310.00
₹3,812.93 ₹1,90,646.50
₹3,542.70 ₹3,54,270.00
₹3,423.43 ₹8,55,857.50
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
100 mA
Cable
IP68X
Brand: OTTO
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Series: TC
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.