TE-11271

OTTO
999-TE-11271
TE-11271

Mfr.:

Description:
Toggle Switches ON ON ON 2 Pole 15/32-32 Bushing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,179.70 ₹6,179.70
₹5,814.43 ₹58,144.30
₹5,366.24 ₹1,34,156.00
₹5,096.95 ₹2,54,847.50
₹4,508.98 ₹4,50,898.00
₹4,466.12 ₹11,16,530.00
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
DP3T
ON - ON - ON
Panel Mount
Solder Lug
2 A, 3 A, 5 A
115 VAC
28 VDC
15/32-32
Toggle
Sealed
Silver, Gold
Actuator Length: 17.45 mm
Actuator Material: Stainless Steel
Actuator Style: Toggle
Brand: OTTO
Life: 20000 Cycle
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 55 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.