231AS280JDS

588-231AS280JDS
231AS280JDS

Mfr.:

Description:
Ceramic Composition Resistors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
200AS
Axial
28 Ohms
1.5 W
5 %
1.5 V
- 55 C
+ 230 C
5.1 mm
19.1 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Ceramic Comp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99