5007E

Ohmite
588-5007E
5007E

Mfr.:

Description:
Knobs & Dials 1.25' 0-100 DIAL C/E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
346
Expected 06-07-2026
325
Expected 13-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹531.13 ₹531.13
₹468.70 ₹4,687.00
₹458.45 ₹45,845.00
₹431.42 ₹1,07,855.00
₹412.79 ₹2,06,395.00
₹396.02 ₹3,96,020.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Accessories
Dial Plate
1/8 in
32 mm
Aluminum
Black
Numbers, 0 to 100
Models C, E and Knob 5151
5000E
Bulk
Brand: Ohmite
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 2.756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533908000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.