AP821 R06 J

284-AP821R06J
AP821 R06 J

Mfr.:

Description:
Thick Film Resistors - Through Hole 20W 0.06 ohm 5% TO-220 NON INDUCTIVE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹671.83 ₹671.83
₹436.08 ₹4,360.80
₹432.36 ₹21,618.00
₹364.33 ₹36,433.00
₹356.88 ₹1,78,440.00
₹353.15 ₹3,53,150.00
₹349.43 ₹6,98,860.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP821
60 mOhms
20 W
5 %
- 65 C
+ 150 C
420 V
10.67 mm
Radial
Tube
16.52 mm
0.86 mm
5.34 mm
Thick Film Resistors Leaded
High Power Resistors
3.44 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.