B12J1R5E

Ohmite
588-B12J1R5E
B12J1R5E

Mfr.:

Description:
Wirewound Resistors - Through Hole 12watt 1.5ohm 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 27-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,357.63 ₹1,357.63
₹842.35 ₹8,423.50
₹791.10 ₹19,777.50
₹724.01 ₹36,200.50
₹622.44 ₹62,244.00
₹538.58 ₹1,34,645.00
₹519.01 ₹2,59,505.00
₹483.60 ₹4,83,600.00

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1.5 Ohms
12 W
625 V
5 %
Axial
400 PPM / C
44.5 mm
7.9 mm
+ 25 C
+ 350 C
200
Bulk
Brand: Ohmite
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Tradename: Brown Devil
Type: Vitreous Enamel Power Resistor
Unit Weight: 7.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.