CS5FR001E

588-CS5FR001E
CS5FR001E

Mfr.:

Description:
Current Sense Resistors - Through Hole 5W 0.001 Ohms 1%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,866.22 ₹2,866.22
₹2,500.95 ₹25,009.50
₹1,825.40 ₹47,460.40
₹1,762.03 ₹88,101.50
₹1,626.92 ₹8,13,460.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
CS5
Radial
1 mOhms
5 W
1 %
30 PPM / C
+ 25 C
+ 150 C
38 mm
8.5 mm
23.2 mm
Bulk
Application: Current Sense
Brand: Ohmite
Lead Diameter: 1.5 mm
Mounting Style: PCB Mount
Product: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2
Subcategory: Resistors
Type: High Power Precision Current Sense
Unit Weight: 14.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.