FCSL110R015DER

Ohmite
588-FCSL110R015DER
FCSL110R015DER

Mfr.:

Description:
Current Sense Resistors - SMD 0.015 ohm 0.5% 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹107.16 ₹4,28,640.00

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
FCSL
15 mOhms
5 W
0.5 %
50 PPM / C
2043 (Reversed)
50110 (Reversed)
5 mm (0.197 in)
11 mm (0.43 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

FCSL Metal Foil Current Sense Resistors

Ohmite FCSL Series Metal Foil Current Sense Resistors incorporates proven metal foil technology to produce the ultimate in a current sense resistor.. Ohmite offers the FCSL Series Metal Foil Current Sense Resistors which combine very low and stable TCRs in a wide selection of very low ohmic values. Power ratings up to 10W make Ohmite's FCSL series the ideal choice for your current sensing applications.