FSR01CE

Ohmite
588-FSR01CE
FSR01CE

Mfr.:

Description:
Force Sensors & Load Cells Std Square, Female Force Sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹950.44 ₹950.44
₹915.03 ₹4,575.15
₹767.80 ₹7,678.00
₹710.96 ₹14,219.20
₹686.74 ₹34,337.00
₹630.83 ₹63,083.00
₹606.60 ₹1,21,320.00
₹562.81 ₹2,81,405.00
₹561.88 ₹5,61,880.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
5 kgf
Through Hole
Brand: Ohmite
Height: 83.09 mm
Length: 43.69 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Series: FSR
Factory Pack Quantity: 10
Subcategory: Sensors
Width: 43.69 mm
Unit Weight: 1.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resistive-Based Sensors

Ohmite Resistive-Based Sensors utilize technologies such as thick film and thin film inks while encompassing touch, pressure, and temperature sensors. FSR Force Sensing Resistors come in three individual designs featuring false touch rejection and are largely immune to EMI and water events. The FSP Force Sensing Potentiometers are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP components also feature false touch rejection and are largely immune to EMI/water events. The FST Thin Film Temperature Sensors are offered in multiple values for high resolution with two tolerance classes. These versatile sensor types allow easy integration into many designs in Human-Machine and Machine-to-Machine interfaces.

FSR Force-Sensing Resistors

Ohmite FSR Force-Sensing Resistors change resistance based on the amount of pressure applied. FSR features a special thick film formulation printed and adhered to a flexible substrate. This Ohmite resistor series includes a pigtail extending on one end with an industry-standard connector. FSR resistors include square, circle, and strip designs with adhesive backing for easy attachment. Each sensor has a force range of up to 5kg.