FST08-B-500E

588-FST08-B-500E
FST08-B-500E

Mfr.:

Description:
Board Mount Temperature Sensors 500 ohm 0.12% Temperature Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Quantities greater than 276 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹455.65 ₹455.65
₹384.83 ₹1,924.15
₹356.88 ₹3,568.80
₹324.27 ₹8,106.75
₹300.97 ₹15,048.50
₹280.47 ₹28,047.00
₹254.38 ₹1,27,190.00
Full Reel (Order in multiples of 1000)
₹215.25 ₹2,15,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 50 C
+ 170 C
0805 (2012 metric)
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Ohmite
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: FTS
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: RTD - Resistance Temperature Detector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025191010
USHTS:
9025805000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.