HS100 R1 J
See Product Specifications
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 100W 0.1 OHM 5%
In Stock: 97
-
Stock:
-
97 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹1,403.29 | ₹1,403.29 | |
| ₹1,113.50 | ₹11,135.00 | |
| ₹1,077.16 | ₹26,929.00 | |
| ₹1,076.23 | ₹48,430.35 | |
| ₹958.82 | ₹86,293.80 | |
| ₹931.80 | ₹1,67,724.00 | |
| ₹877.76 | ₹4,73,990.40 | |
| ₹861.92 | ₹9,30,873.60 |
Datasheet
Application Notes
PCN
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- United Kingdom
- Country of Diffusion:
- Not available
India

XICON/ARCOL ALUMINUM HOUSED RESISTORS
Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.
Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.
The 1% tolerance parts are form, fit, and function
replacements for the 5% part.
5-1299-57