L12J82RE

Ohmite
588-L12J82RE
L12J82RE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 12watt 82ohm 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,467.59 ₹1,467.59
₹910.37 ₹9,103.70
₹697.92 ₹17,448.00
₹694.19 ₹34,709.50
₹639.21 ₹63,921.00
₹597.28 ₹1,49,320.00
₹582.38 ₹2,91,190.00
₹563.74 ₹5,63,740.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
82 Ohms
12 W
565 V
5 %
Solder Lug
260 PPM / C
44.4 mm
+ 350 C
270
Bulk
Brand: Ohmite
Diameter: 7.9 mm
Features: Tubular Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 7.273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.