LC055224A

Ohmite
588-LC055224A
LC055224A

Mfr.:

Description:
Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹515.29 ₹1,03,058.00
₹509.69 ₹10,19,380.00

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
220000 uF
EDLC / Supercaps
Maxcap
Bulk
Brand: Ohmite
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 4.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Maxcap® Double-Layer Capacitors

Ohmite Maxcap® Double-Layer Capacitors (DLCs) are high-energy-density capacitors for memory backup and data-transmission power. Ohmite Maxcap Double-Layer Capacitors offer high volumetric efficiency (over 5F/in3), virtually unlimited service life, fast charge and discharge capability, and low leakage current. A Maxcap DLC, the size of a thimble, supports µA data retention currents of CMOS RAMs for up to several weeks. Microprocessors, small motors, and activators with current requirements from one to several hundred mA can be supported from several seconds to minutes. Maxcap DLCs never need replacing; they do not undergo irreversible chemical reactions. Unlike aluminum electrolytic capacitors, they do not experience dry-up problems.