MCS3264R005FER
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 2W 0.005 ohm 1%
In Stock: 5,041
-
Stock:
-
5,041Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
4,000
-
Factory Lead Time:
-
24Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹82.00 | ₹82.00 | |
| ₹53.02 | ₹530.20 | |
| ₹40.44 | ₹1,011.00 | |
| ₹36.25 | ₹3,625.00 | |
| ₹31.77 | ₹7,942.50 | |
| ₹28.89 | ₹14,445.00 | |
| ₹26.46 | ₹26,460.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹22.55 | ₹90,200.00 | |
| ₹21.34 | ₹1,70,720.00 | |
Datasheet
Application Notes
PCN
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
