MJ2210FE-R52

588-MJ2210FE-R52
MJ2210FE-R52

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/8W 221 Ohm 1% 200 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,074

Stock:
5,074 Can Dispatch Immediately
Quantities greater than 5074 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹8.95 ₹89.50
₹6.52 ₹163.00
₹3.63 ₹363.00
₹2.80 ₹700.00
₹2.33 ₹1,165.00
₹2.05 ₹2,050.00
Full Reel (Order in multiples of 5000)
₹1.49 ₹7,450.00
₹1.40 ₹14,000.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MJ
221 Ohms
125 mW (1/8 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Axial
Reel
Cut Tape
Metal Film Resistors Low Noise
Power Resistor
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Tradename: Metal Devil
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.