NHS300 12R F

Ohmite
284-NHS30012RF
NHS300 12R F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 300 Watts Al Housed 12 Ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,838.08 ₹3,838.08
₹3,523.14 ₹35,231.40

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
12 Ohms
300 W
2.5 kV
1 %
Screw
100 PPM / C
128 mm
72.5 mm
42 mm
+ 200 C
NHS
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors, Non-Inductive
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: NHS30012RF
Unit Weight: 569 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533290000
TARIC:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.