OD152JE

588-OD152JE
OD152JE

Mfr.:

Description:
Carbon Composition Resistors 1/4watt 1.5K 5% Carbon Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,657

Stock:
4,657 Can Dispatch Immediately
Quantities greater than 4657 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹58.05 ₹580.50
₹47.34 ₹1,183.50
₹36.34 ₹3,634.00
₹31.77 ₹9,531.00
₹28.89 ₹14,445.00
₹26.46 ₹26,460.00
₹23.11 ₹1,15,550.00
₹21.52 ₹2,15,200.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Composition Resistors
RoHS:  
OD
Axial
1.5 kOhms
250 mW (1/4 W)
5 %
250 V
- 70 C
+ 130 C
2.5 mm
7 mm
Bulk
Brand: Ohmite
Lead Spacing: 0.6 mm
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Comp
Type: Carbon Composition Resistor
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.