OF162JE

588-OF162JE
OF162JE

Mfr.:

Description:
Carbon Composition Resistors 1/2W 1600 ohms 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Quantities greater than 885 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹170.52 ₹170.52
₹96.91 ₹969.10
₹38.48 ₹962.00
₹32.61 ₹3,261.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Composition Resistors
RoHS:  
OF
Axial
1.6 kOhms
500 mW (1/2 W)
5 %
350 V
- 70 C
+ 130 C
3.8 mm
10.3 mm
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Comp
Type: Fixed Carbon Composition Resistors
Unit Weight: 422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.