OJ1025E-R52

Ohmite
588-OJ1025E-R52
OJ1025E-R52

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1K Ohm 1/8W 5% 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 50000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹0.932 ₹46,600.00

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
OJ
Standard
Axial
1 kOhms
125 mW (1/8 W)
5 %
- 450 PPM / C
- 70 C
+ 155 C
200 V
1.85 mm
3.5 mm
Reel
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.