OK1035E-R52

Ohmite
588-OK1035E-R52
OK1035E-R52

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10K Ohm 1/4W 5% 250 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,895

Stock:
40,895
Can Dispatch Immediately
On Order:
50,000
Expected 08-06-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.68 ₹56.80
₹4.19 ₹104.75
₹3.73 ₹373.00
₹3.17 ₹792.50
₹2.80 ₹1,400.00
₹2.42 ₹2,420.00
Full Reel (Order in multiples of 5000)
₹1.77 ₹8,850.00
₹1.68 ₹16,800.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
OK
Standard
Axial
10 kOhms
250 mW (1/4 W)
5 %
- 700 PPM / C
- 70 C
+ 155 C
250 V
2.5 mm
6.8 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.