OM1005E-R58

Ohmite
588-OM1005E-R58
OM1005E-R58

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10 Ohm 1W 5% 500 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,612

Stock:
25,612 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹13.23 ₹132.30
₹9.88 ₹247.00
₹8.76 ₹876.00
₹7.55 ₹1,887.50
₹6.80 ₹3,400.00
₹5.31 ₹5,310.00
Full Reel (Order in multiples of 2500)
₹4.47 ₹11,175.00
₹4.38 ₹32,850.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
OM
Standard
Axial
10 Ohms
1 W
5 %
350 PPM / C
- 70 C
+ 155 C
500 V
5 mm
12 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 1.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.