ON1145E-R58

588-ON1145E-R58
ON1145E-R58

Mfr.:

Description:
Carbon Film Resistors - Through Hole NEW PACKAGING: ON1145E-R65

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,422

Stock:
17,422 Can Dispatch Immediately
Quantities greater than 17422 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹8.01 ₹80.10
₹7.45 ₹186.25
₹7.36 ₹736.00
Full Reel (Order in multiples of 1000)
₹6.90 ₹6,900.00
₹6.15 ₹30,750.00
₹5.87 ₹58,700.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
ON
Axial
110 kOhms
2 W
5 %
- 700 PPM / C
- 70 C
+ 155 C
500 V
5.5 mm
16 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.