ON1155E-R58

588-ON1155E-R58
ON1155E-R58

Mfr.:

Description:
Carbon Film Resistors - Through Hole NEW PACKAGING: ON1155E-R65

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,662

Stock:
9,662 Can Dispatch Immediately
Quantities greater than 9662 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹29.07 ₹290.70
₹21.15 ₹528.75
₹11.37 ₹1,137.00
₹8.76 ₹2,190.00
₹8.11 ₹4,055.00
Full Reel (Order in multiples of 1000)
₹6.90 ₹6,900.00
₹4.38 ₹43,800.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
ON
Axial
1.1 MOhms
2 W
5 %
- 800 PPM / C, 1500 PPM / C
- 70 C
+ 155 C
500 V
5.5 mm
16 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.