ON8235E-R65
See Product Specifications
Mfr.:
Description:
Carbon Film Resistors - Through Hole 82K Ohm 2W 5% 500 Volt
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹41.00 | ₹41.00 | |
| ₹31.22 | ₹312.20 | |
| ₹23.76 | ₹594.00 | |
| ₹13.42 | ₹1,342.00 | |
| ₹11.09 | ₹2,772.50 | |
| ₹9.60 | ₹4,800.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹8.67 | ₹8,670.00 | |
| ₹7.45 | ₹37,250.00 | |
| ₹6.90 | ₹69,000.00 | |
Alternative Packaging
Similar Products
- CNHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- MXHTS:
- 85331001
- BRHTS:
- 85331000
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
