OU152KE

Ohmite
588-OU152KE
OU152KE

Mfr.:

Description:
Ceramic Composition Resistors 1W 300VDC 1.5kOhm 10% AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹191.02 ₹191.02
₹131.38 ₹1,313.80
₹109.95 ₹2,748.75
₹103.43 ₹10,343.00
₹96.91 ₹24,227.50
₹92.81 ₹46,405.00
₹86.01 ₹86,010.00
₹80.69 ₹4,03,450.00
₹75.29 ₹7,52,900.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OU
Axial
1.5 kOhms
1 W
10 %
300 V
- 3000 PPM / C
- 55 C
+ 200 C
5 mm
15.5 mm
Bulk
Brand: Ohmite
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Ceramic Comp
Type: Composite Film Ceramic Composition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OU & OUM Film Ceramic Resistors

Ohmite OU and OUM Film Ceramic Resistors are cost-effective composite film resistors suitable for replacing ceramic composition resistors, which are required in many pulse applications. These resistors are available in through-hole axial or SMD MELF package types to suit different board designs. Both kinds of resistors have 1W power ratings, 15KV maximum permissible surge voltage, 33Ω to 22KΩ resistance range, ±10%, ±20% resistance tolerance, and E-6 / E-12 available resistance ratings. The OU resistor has a 300V maximum working voltage, and the OUM resistor has a 400V maximum working voltage. Ohmite OU and OUM Film Ceramic Resistors conform to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011.