OX331KE

Ohmite
588-OX-330-E
OX331KE

Mfr.:

Description:
Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K331E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
1,000
Expected 05-10-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹304.70 ₹304.70
₹181.70 ₹1,817.00
₹161.20 ₹4,030.00
₹131.38 ₹13,138.00
₹113.68 ₹34,104.00
₹108.09 ₹54,045.00
₹101.57 ₹5,07,850.00
₹100.63 ₹10,06,300.00

Possible Replacement

Ohmite OC1K331E-TR
Ohmite
Ceramic Composition Resistors 1W 330ohm 10% Tol

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OX
Axial
330 Ohms
1 W
10 %
300 V
- 1300 PPM / C
- 40 C
+ 220 C
5.5 mm
16.5 mm
Bulk
Brand: Ohmite
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Ceramic Comp
Type: Fixed Ceramic Resistor
Unit Weight: 1.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.