RW1S5CAR005JE

Ohmite
588-RW1S5CAR005JE
RW1S5CAR005JE

Mfr.:

Description:
Wirewound Resistors - SMD 1.5watt .005ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹493.85 ₹493.85
₹308.43 ₹3,084.30
₹287.93 ₹14,396.50
₹200.34 ₹20,034.00
₹197.54 ₹39,508.00
₹196.61 ₹98,305.00
₹192.88 ₹1,92,880.00
₹191.95 ₹4,79,875.00
₹188.22 ₹9,41,100.00

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
5 mOhms
1.5 W
75 V
5 %
3916
90 PPM / C
+ 150 C
- 55 C
10040
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 4.03 mm
Length: 10 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 4.03 mm
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533310000
TARIC:
8533210000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.