TAP800K5R0E

Ohmite
588-TAP800K5R0E
TAP800K5R0E

Mfr.:

Description:
Planar Resistors - Chassis Mount 800W 5 ohm 10% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,724.70 ₹17,724.70
₹16,742.58 ₹1,67,425.80

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
5 Ohms
800 W
5 kV
10 %
Flange
150 PPM / C
65.8 mm
60.8 mm
32.5 mm
Heat Sinkable Resistor
- 55 C
+ 150 C
TAP800
Bulk
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.

TAP800 800W Heat Sinkable Planar Resistor

Ohmite TAP800 800W Heat Sinkable Planar Resistor dissipates 800W of power when used with a liquid or air-cooled heat sink system. The TAP800 resistors feature ideal heat transfer, optimum discharge, and are encapsulated with a special resin-filled epoxy casing. This casing comes with a large creepage distance to mass, large air distance between terminals, and a high insulation resistance (CTI 600). The resistive element is specially designed for low inductance and capacitance and provides stable performance in addition to high wattage and pulse loading capability.