TGHGCR0010DE

Ohmite
588-TGHGCR0010DE
TGHGCR0010DE

Mfr.:

Description:
Current Sense Resistors - Through Hole 100W .0010 ohm 0.5% Four Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,028.92 ₹5,028.92
₹3,634.02 ₹36,340.20
₹3,261.30 ₹97,839.00
₹3,243.60 ₹1,62,180.00
₹2,902.56 ₹2,90,256.00
₹2,747.88 ₹6,86,970.00
500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
TGHG
Bolt-On
1 mOhms
100 W
0.5 %
60 PPM / C
- 55 C
+ 155 C
38 mm
24.9 mm
9 mm
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Package/Case: SOT-227-4
Product: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Type: Precision Current Sense Resistors
Unit Weight: 29.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533210000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGHG Precision Current Sense Resistors

Ohmite TGHG Series Precision Current Sense Resistors use state of the art technology to provide highly reliable, non-inductive performance. With resistance values beginning at 0.5mΩ, the TGHG series features a four terminal Kelvin connection in an SOT 227 package. Ohmite's TGHG Precision Current Sense Resistors use the four terminals to isolate the measurement path from the current flow path and provides accuracy in a high power package.