TGHMV100RJE

Ohmite
588-TGHMV100RJE
TGHMV100RJE

Mfr.:

Description:
Planar Resistors - Chassis Mount 100 ohm 5% 300 W Quick Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,492.96 ₹5,492.96
₹4,000.22 ₹40,002.20
₹3,741.18 ₹1,12,235.40
₹3,429.96 ₹1,71,498.00
₹3,117.80 ₹3,11,780.00
₹3,046.05 ₹7,61,512.50
500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
100 Ohms
300 W
5 %
Quick Connect
100 PPM / C
- 55 C
+ 175 C
SOT-227-2
TGHM
Tray
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 18.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGHM 300W Quick-Connect High-Power Resistors

Ohmite TGHM 300W Quick-Connect High-Power Resistors feature a low profile compared to standard SOT-227 packaging and Quick-Connect terminations for easy wired connections. Ohmite TGHM is a high-density, vibration-proof resistor with a 300W power rating and 2000V withstanding voltage. Ohmite TGHM is designed for use in automotive electronics, power supplies, pulse generators, theater audio equipment, and more.