TKH45P10R0FE-TR

588-TKH45P10R0FE-TR
TKH45P10R0FE-TR

Mfr.:

Description:
Thick Film Resistors - SMD 10 ohms 1% 45W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹812.53 ₹812.53
₹614.99 ₹6,149.90
₹573.06 ₹57,306.00
Full Reel (Order in multiples of 500)
₹560.94 ₹2,80,470.00
₹547.90 ₹10,95,800.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TKH
10 Ohms
45 W
1 %
100 PPM / C
- 55 C
+ 175 C
500 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
12 mm (0.472 in)
8.2 mm (0.323 in)
1 mm (0.039 in)
Automotive Grade
Anti-Surge Resistors
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.