MOD-VGA

Olimex Ltd.
909-MOD-VGA
MOD-VGA

Mfr.:

Description:
Video IC Development Tools

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Video IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
Video Shield
XC3S200A
3.3 V, 5 V
Brand: Olimex Ltd.
Description/Function: Arduino-Compatible Gameduino Base Extension Shield
Dimensions: 55.88 mm x 53.34 mm
For Use With: Arduino Boards
Interface Type: Audio, PS/2, SPI, UEXT, VGA
Product Type: Video IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 71.776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
OLIMEX LTD.