PIM400KZ

OmniOn Power
894-PIM400KZ
PIM400KZ

Mfr.:

Description:
DC/DC Converters - Through Hole -37 to -75Vin10A400W W/ digital interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 05-08-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,417.88 ₹8,417.88
₹8,107.59 ₹40,537.95
₹8,102.00 ₹81,020.00
₹7,808.48 ₹1,87,403.52
₹7,523.35 ₹3,61,120.80
₹7,188.84 ₹8,62,660.80
264 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
400 W
- 48 V
- 75 V
- 36 V
3.3 V
3.6 A
5 V
150 mA
2.25 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.72 mm (0.54 in)
Industrial
PIM400
Brand: OmniOn Power
Dimensions: 58.4 mm x 36.8 mm x 13.7 mm
Input Voltage: - 36 V to - 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.