A16-5DSG

Omron Automation and Safety
653-A16-5DSG
A16-5DSG

Mfr.:

Description:
Panel Mount Indicator Lamps 5V GREEN LED FOR A16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹787.00 ₹787.00
₹705.24 ₹7,052.40
₹648.64 ₹64,864.00
₹639.66 ₹1,59,915.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Panel Mount Indicator Lamps
RoHS:  
REACH - SVHC:
Indicators
A16
Brand: Omron Automation and Safety
Mounting Style: Snap In
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: A165DSG
Unit Weight: 15.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99