A22NZ-RMA-NBA

Omron Automation and Safety
653-A22NZRMANBA
A22NZ-RMA-NBA

Mfr.:

Description:
Switch Bezels / Switch Caps Black Metal Mushr oom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹529.26 ₹529.26
₹456.58 ₹4,565.80
₹438.88 ₹10,972.00
₹425.83 ₹21,291.50
₹413.72 ₹41,372.00
₹397.88 ₹99,470.00
₹385.77 ₹1,92,885.00
₹374.58 ₹3,74,580.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Bezels
Round, Mushroom
22 mm Pushbutton Switches
A22N Series
Black
Brand: Omron Automation and Safety
Illumination: Illuminated
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: A22NZRMANBA
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.