CCS-LDR2-90SW2

Omron Automation and Safety
653-CCS-LDR2-90SW2
CCS-LDR2-90SW2

Mfr.:

Description:
Industrial Ring Lights 90mm OD WHITE LED RINGLIGHT

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,82,231.46 ₹1,82,231.46

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Ring Lights
White
90 mm
Body Style: Round
Brand: Omron Automation and Safety
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
TARIC:
8504408390
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99