CRT1-ROS16

Omron Automation and Safety
653-CRT1-ROS16
CRT1-ROS16

Mfr.:

Description:
I/O Connectors 16-point Rys outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,40,986.93 ₹1,40,986.93

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Connectors
RoHS:  
REACH - SVHC:
Industrial Connectors
16 Position
24 V
Panel Mount
Screw
Straight
IP20
- 10 C
+ 55 C
Brand: Omron Automation and Safety
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Part # Aliases: CRT1ROS16
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.