E39-R7

Omron Automation and Safety
653-E39-R7
E39-R7

Mfr.:

Description:
Sensor Fixings & Accessories 84mm DIA. REFLECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,871.05 ₹1,871.05
₹1,825.40 ₹18,254.00
₹1,754.58 ₹43,864.50
₹1,708.92 ₹85,446.00
₹1,675.38 ₹1,67,538.00
₹1,649.29 ₹4,12,322.50
₹1,641.83 ₹8,20,915.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Fixings & Accessories
RoHS: N
Brand: Omron Automation and Safety
Product Type: Sensor Hardware
Series: E3F2
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E39R7
Unit Weight: 41.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.