E3G-R17-G

Omron Automation and Safety
653-E3G-R17-G
E3G-R17-G

Mfr.:

Description:
Photoelectric Sensors Retro 10M DC E39-R2 not incl.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Retroreflective
500 mm to 10 m
Red LED
Built In
NPN/PNP Open Collector
Connector
M12
30 VDC
10 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 67.8 mm
IP Rating: IP67
Length: 47.8 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3G
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 21 mm
Part # Aliases: E3GR17G
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.