E3NX-FA11 2M

Omron Automation and Safety
653-E3NXFA112M
E3NX-FA11 2M

Mfr.:

Description:
Fibre Optic Sensors Fiber Amp 1-Out NPN PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,413.86 ₹26,413.86
₹24,790.45 ₹1,23,952.25
₹24,192.12 ₹2,41,921.20
₹23,469.80 ₹5,86,745.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
REACH - SVHC:
NPN
Brand: Omron Automation and Safety
Features: Pre-Wired
Light Source: Red LED
Mounting Style: DIN Rail
Operating Supply Voltage: 30 V
Operation Mode: Light-ON, Dark-ON
Product Type: Fiber Optic Sensors
Response Time: 30 us
Series: E3NX-FA
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Smart Fiber Amplifier
Part # Aliases: E3NXFA112M
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709810
ECCN:
EAR99

E3NX-FA High-Performance Digital Fiber Amplifiers

Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers are used in long-distance sensing, minute object detection, or high-speed fiber application processes. These fiber amplifiers feature rapid analysis with dual digital display and white characters on black display for high visibility. Omron E3NX-FA amplifiers include reduced set-up time with push-button, selectable power and response time, and tailor machine functions with timer options. These fiber amplifiers minimize debris build-up and LED deterioration for longer life and provide network compatibility for data management.