E3S-R16

Omron Automation and Safety
653-E3S-R16
E3S-R16

Mfr.:

Description:
Photoelectric Sensors NPN CONN. HOR RED LI T 0.1TO1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,256.41 ₹40,256.41
₹38,561.12 ₹1,92,805.60
₹37,947.52 ₹3,79,475.20
₹37,381.53 ₹9,34,538.25
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Retroreflective
0.1 m to 1 m
Red LED
NPN-LO/DO
Pre-Cable
10 VDC
30 VDC
0 C
+ 40 C
Brand: Omron Automation and Safety
Height: 21 mm
IP Rating: IP67
Length: 42.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3SR16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99